342-012-540-203

Heilind Number:EDA342-012-540-203
Manufacturer:EDAC
Manufacturer Number:342-012-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-540-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a dual-row layout with 12 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees long-lasting reliability even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The connector's straight mount orientation facilitates easy installation, while its 3A amperage and wide operating temperature range of -40 to 105°C ensure optimal performance. Perfect for applications requiring board-to-board connectivity, this green-colored connector is a versatile and essential component in your electronic projects. Trust in its quality to streamline your PCB assembly processes.