342-012-540-204

Heilind Number:EDA342-012-540-204
Manufacturer:EDAC
Manufacturer Number:342-012-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-540-204

Detailed Description

Efficiently connect your printed circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures reliable conductivity for your electronic devices. The connector boasts a double-row design with 12 positions, offering ample connectivity options. Its straight mount orientation and a row spacing of .2 inches make it easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Perfect for a wide range of applications, this connector is a must-have for any PCB assembly project.