342-012-540-207

Heilind Number:EDA342-012-540-207
Manufacturer:EDAC
Manufacturer Number:342-012-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-540-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with precision, it features a vibrant green housing made of UL 94V-0 rated Thermoplastic Polyester for maximum safety and durability. The two rows of 12 copper alloy contacts offer seamless connectivity, with a pitch of .1 inches and row spacing of .2 inches ensuring efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly projects. Elevate your connectivity standards with this essential connector.