342-012-541-101

Heilind Number:EDA342-012-541-101
Manufacturer:EDAC
Manufacturer Number:342-012-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color, this connector not only adds a pop of visual appeal but also offers superior functionality, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures robust performance in diverse operating environments, with an impressive operating temperature range of -40 to 105 °C. Featuring a single row design with 12 positions, it facilitates efficient signal transmission on your circuit board. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation, installation is a breeze, making it an essential component in your electronic projects. Explore our range of PCB connectors for more innovative solutions.