342-012-541-102

Heilind Number:EDA342-012-541-102
Manufacturer:EDAC
Manufacturer Number:342-012-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-541-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a sleek Green design, it effortlessly integrates into your PCB setup. With an amperage of 3A, it ensures reliable power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use. Featuring a single row configuration with 12 positions and a pitch of .1 inch, it offers seamless compatibility with various circuit layouts. The Copper Alloy contacts provide efficient signal transmission, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly projects.