342-012-541-103

Heilind Number:EDA342-012-541-103
Manufacturer:EDAC
Manufacturer Number:342-012-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-541-103

Detailed Description

Enhance connectivity on your circuit board with this Card Edge Connector in a sleek green hue. Designed for seamless integration, this connector features a single row configuration with 12 positions, perfect for facilitating data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability even in harsh environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Add this essential component to your setup and experience seamless data transmission.