342-012-541-104

Heilind Number:EDA342-012-541-104
Manufacturer:EDAC
Manufacturer Number:342-012-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector boasts a vibrant green color and a single row configuration, featuring 12 positions for optimal connectivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, while its 3A amperage rating ensures safe and efficient power transmission. Trust in this essential connector for seamless and robust board-to-board connections.