342-012-541-107

Heilind Number:EDA342-012-541-107
Manufacturer:EDAC
Manufacturer Number:342-012-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-541-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a vibrant Green color and boasts a 3A amperage for reliable power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. With a single row configuration and 12 positions, it offers seamless integration for your board-to-board connections. The Copper Alloy contact material guarantees efficient signal transfer, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is straight-mounted and can withstand temperatures from -40 to 105°C. Trust in our product to deliver superior connectivity solutions for your projects.