342-012-541-108

Heilind Number:EDA342-012-541-108
Manufacturer:EDAC
Manufacturer Number:342-012-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-541-108

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row with 12 positions, offering ample space for secure connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment during assembly. Its straight mount orientation facilitates easy installation, while its green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Trust in its 3A amperage to deliver consistent power transmission, making it an essential component for your PCB connectivity needs. Explore the seamless integration of board-to-board connections with this advanced Card Edge Connector.