342-012-541-201

Heilind Number:EDA342-012-541-201
Manufacturer:EDAC
Manufacturer Number:342-012-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in a variety of environments. With a current rating of 3A and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows of 12 positions each, with a .1-inch pitch and .2-inch row spacing, it facilitates precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Ideal for a wide range of applications, this connector is a crucial component for seamless electronic integration.