342-012-541-202

Heilind Number:EDA342-012-541-202
Manufacturer:EDAC
Manufacturer Number:342-012-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-541-202

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant green hue not only adds a pop of color but also ensures easy identification. With a robust amperage rating of 3A and UL 94V-0 Thermoplastic Polyester housing material, it guarantees safe and reliable operation. Featuring two rows of durable Copper Alloy contacts, each positioned at a .1-inch pitch with .2-inch row spacing, it offers precise and efficient signal transmission. The 12 available positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Built to withstand extreme conditions, it boasts an operating temperature range of -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB connections with this essential component.