342-012-541-203

Heilind Number:EDA342-012-541-203
Manufacturer:EDAC
Manufacturer Number:342-012-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-541-203

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage rating, it ensures reliable power transmission for your devices. Its 2-row design and 12 positions offer ample connection opportunities, while the Copper Alloy contacts guarantee optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.