342-012-541-204

Heilind Number:EDA342-012-541-204
Manufacturer:EDAC
Manufacturer Number:342-012-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-541-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Engineered for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a double-row design and 12 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial applications. Trust in its straight mount orientation for secure installation and seamless functionality. Elevate your PCB assembly with this essential component.