342-012-541-207

Heilind Number:EDA342-012-541-207
Manufacturer:EDAC
Manufacturer Number:342-012-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-541-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Engineered for optimal performance, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, it ensures secure and efficient data transfer with a .1-inch pitch and .2-inch row spacing. Offering 12 positions for seamless board-to-board connections, its straight mount orientation makes installation a breeze. Designed to withstand extreme temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.