342-012-541-208

Heilind Number:EDA342-012-541-208
Manufacturer:EDAC
Manufacturer Number:342-012-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-541-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in seamless data transmission. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue, ensuring both performance and safety. With a double-row configuration and 12 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in our high-quality connector to optimize your PCB designs.