342-012-542-101

Heilind Number:EDA342-012-542-101
Manufacturer:EDAC
Manufacturer Number:342-012-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-542-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a high amperage of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With one row and twelve positions, it offers precise and efficient board-to-board connectivity. The contact material, Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your electronics with this essential component.