342-012-542-103

Heilind Number:EDA342-012-542-103
Manufacturer:EDAC
Manufacturer Number:342-012-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-542-103

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green color and a single row configuration, ensuring efficient power transmission. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality copper alloy contacts, it guarantees long-lasting performance. The 0.1-inch pitch and 0.2-inch row spacing accommodate precise connections, while the 12-position layout offers ample versatility for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Perfect for board-to-board connections, it's a crucial component in any electronic setup.