342-012-542-203

Heilind Number:EDA342-012-542-203
Manufacturer:EDAC
Manufacturer Number:342-012-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-542-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row design and a total of 12 positions, it offers ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable and efficient data transmission. Thanks to its straight mount orientation and compact .1-inch pitch, it easily fits into your PCB setup. Whether you're working in extreme temperatures or standard conditions, this connector's wide operating range of -40 to 105°C guarantees consistent performance. Elevate your connectivity solutions with this essential component.