342-012-542-204

Heilind Number:EDA342-012-542-204
Manufacturer:EDAC
Manufacturer Number:342-012-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-542-204

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3A, it ensures reliable power transmission. The two-row design with Copper Alloy contacts offers efficient signal transfer, while the .1-inch pitch and .2-inch row spacing provide precise positioning for 12 contact positions. Suitable for straight mounting orientation, it functions seamlessly in temperatures ranging from -40 to 105°C. Perfect for various applications, this connector is a must-have in any electronic setup.