342-012-542-208

Heilind Number:EDA342-012-542-208
Manufacturer:EDAC
Manufacturer Number:342-012-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-542-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Engineered for efficiency, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows and a total of 12 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mounting orientation, it easily fits into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your connectivity game with this essential component.