342-012-544-101

Heilind Number:EDA342-012-544-101
Manufacturer:EDAC
Manufacturer Number:342-012-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-544-101

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in a vibrant green color. Engineered for optimal performance, it features a single row design with 12 positions, ensuring seamless connectivity. The UL 94V-0 Thermoplastic Polyester housing offers robust protection, while the Copper Alloy contacts guarantee reliable current flow. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise positioning on your board. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Trust in this connector for secure and efficient board-to-board connections.