342-012-544-102

Heilind Number:EDA342-012-544-102
Manufacturer:EDAC
Manufacturer Number:342-012-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-544-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for streamlined integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery at a maximum current of 3 A. With a single row layout and a pitch of .1 in, it offers seamless alignment for up to 12 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial applications, meeting the highest standards for performance and durability. Upgrade your connectivity solutions with this essential component.