342-012-544-103

Heilind Number:EDA342-012-544-103
Manufacturer:EDAC
Manufacturer Number:342-012-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-544-103

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector is not only visually distinctive but also built to withstand rigorous usage. With a single row design and a total of 12 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing make for easy and precise installations. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile component suitable for a wide range of applications. Install it effortlessly in a straight mount orientation and experience efficient and secure connectivity like never before. Elevate your PCB projects with this essential connector, a must-have in any electronic enthusiast's toolkit.