342-012-544-112

Heilind Number:EDA342-012-544-112
Manufacturer:EDAC
Manufacturer Number:342-012-544-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-544-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3 A amperage capacity, it ensures reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while its single-row layout with 12 positions offers seamless integration. Boasting a compact .1-inch pitch and .2-inch row spacing, it maximizes space utilization on your board. Suitable for straight mounting orientation, it's easy to install for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your connectivity needs. Elevate your PCB design with this essential component.