342-012-544-201

Heilind Number:EDA342-012-544-201
Manufacturer:EDAC
Manufacturer Number:342-012-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-544-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a sleek Green hue. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of Copper Alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it offers seamless connection for up to 12 positions. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it ideal for various electronic applications. Upgrade your setup with this essential component for efficient board-to-board connectivity.