342-012-544-203

Heilind Number:EDA342-012-544-203
Manufacturer:EDAC
Manufacturer Number:342-012-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-544-203

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in a striking green color. With a robust copper alloy contact material and a double-row layout, it ensures reliable conductivity for your electronic components. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB design, offering 12 positions for seamless connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Trust in this connector for efficient board-to-board connections in your electronic projects.