342-012-544-207

Heilind Number:EDA342-012-544-207
Manufacturer:EDAC
Manufacturer Number:342-012-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-544-207

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector, designed for seamless integration into your electronic systems. Its vibrant green color adds a touch of visual distinction, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of 12 copper alloy contacts, this connector offers reliable power transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of Products, Connectors, and PCB Connectors. Upgrade your connectivity solutions with this high-performance Card Edge Connector.