342-012-544-212

Heilind Number:EDA342-012-544-212
Manufacturer:EDAC
Manufacturer Number:342-012-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-544-212

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration between circuit boards, this connector features a double-row layout with a total of 12 positions, offering ample space for secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures reliable performance even in demanding environments. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a hobbyist or a professional, this Card Edge Connector is a must-have component for your electronic projects. Add it to your toolbox today and experience seamless connectivity like never before.