342-012-555-201

Heilind Number:EDA342-012-555-201
Manufacturer:EDAC
Manufacturer Number:342-012-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high performance in demanding applications. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of twelve positions each, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation further simplifies installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this versatile and high-quality Card Edge Connector.