342-012-555-202

Heilind Number:EDA342-012-555-202
Manufacturer:EDAC
Manufacturer Number:342-012-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-555-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers top-notch functionality with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in various applications. With two rows and a total of 12 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, guarantees secure and efficient transmission. At a pitch of .1 inches and row spacing of .2 inches, it provides precise and stable connections. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures consistent performance even in harsh environments. Trust in this connector for seamless board-to-board connections in your projects.