342-012-555-203

Heilind Number:EDA342-012-555-203
Manufacturer:EDAC
Manufacturer Number:342-012-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-555-203

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a vital component designed for seamless integration in electronic assemblies. Boasting a vibrant green color, this connector not only offers visual appeal but also ensures easy identification on your PCB. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durable performance in various operating environments. Featuring two rows of high-quality Copper Alloy contacts, each with a .1-inch pitch and .2-inch row spacing, it facilitates efficient signal transmission between boards. With a total of 12 positions, this connector provides ample connectivity options for your applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability even in extreme conditions. Ideal for use in a variety of electronic devices, this connector is a valuable addition to your inventory.