342-012-555-204

Heilind Number:EDA342-012-555-204
Manufacturer:EDAC
Manufacturer Number:342-012-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-555-204

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for ensuring seamless communication in electronic devices. Designed with precision, this connector boasts a vibrant green color and features a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance in various environments. With a double-row configuration and 12 positions, it offers ample connectivity options for your PCB needs. Crafted from high-quality Copper Alloy, the contacts ensure optimal conductivity and longevity. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity requirements. Explore its capabilities and elevate your electronic projects with seamless connectivity.