342-012-555-208

Heilind Number:EDA342-012-555-208
Manufacturer:EDAC
Manufacturer Number:342-012-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-555-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The 0.1-inch pitch and 0.2-inch row spacing accommodate precise connections, while the straight mount orientation simplifies installation. Offering 12 positions for optimal customization, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its quality construction for efficient board-to-board connectivity in your electronic assemblies.