342-012-555-212

Heilind Number:EDA342-012-555-212
Manufacturer:EDAC
Manufacturer Number:342-012-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in elegant green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of copper alloy contacts, each positioned precisely at a .1-inch pitch and .2-inch spacing, it offers seamless connectivity for up to 12 positions. The straight mount orientation makes installation a breeze, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board connectivity needs. Upgrade your setup with this essential component, available in our PCB Connectors collection.