342-012-556-202

Heilind Number:EDA342-012-556-202
Manufacturer:EDAC
Manufacturer Number:342-012-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-556-202

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, this connector ensures reliable power transmission. Its two rows with a total of 12 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its performance to bring seamless connectivity to your applications.