342-012-556-203

Heilind Number:EDA342-012-556-203
Manufacturer:EDAC
Manufacturer Number:342-012-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-556-203

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for optimal performance, it features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a 3 A amperage rating, it ensures reliable power transmission. Its two rows of Copper Alloy contacts, spaced at .1 inches with .2 inches between rows, offer seamless connectivity for up to 12 positions. This straight mount orientation connector is perfect for board-to-board PCB connections, with an operating temperature range of -40 to 105°C ensuring functionality in various environments. Upgrade your electronics with this essential component.