342-012-556-204

Heilind Number:EDA342-012-556-204
Manufacturer:EDAC
Manufacturer Number:342-012-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-556-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a double row configuration and a pitch of .1 inch, this connector offers seamless integration on your PCBs. Each of the 12 positions is meticulously engineered with Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our full range of PCB connectors for more solutions tailored to your requirements.