342-012-556-207

Heilind Number:EDA342-012-556-207
Manufacturer:EDAC
Manufacturer Number:342-012-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a double-row configuration and 12 positions, it facilitates efficient data transmission and power distribution. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing offer precise alignment on the board. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Trust in this connector for secure and stable connections in your electronic projects.