342-012-556-208

Heilind Number:EDA342-012-556-208
Manufacturer:EDAC
Manufacturer Number:342-012-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-556-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green color. Designed for optimal performance, it offers a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 12 positions, it ensures seamless board-to-board connections at a .1-inch pitch. The contact material is crafted from Copper Alloy, guaranteeing efficient signal transmission. Its straight mount orientation and .2-inch row spacing make installation hassle-free. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various electronic applications. Upgrade your setup with this essential component today.