342-012-558-101

Heilind Number:EDA342-012-558-101
Manufacturer:EDAC
Manufacturer Number:342-012-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Engineered for optimal performance, this connector features a single row design with 12 positions, allowing for seamless integration within your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity in diverse applications. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission even in harsh environments. Its right-angle mount orientation and .1-inch pitch offer versatility in installation, while the .2-inch row spacing facilitates neat PCB layouts. Trust in this essential component for secure board-to-board connections, meeting the highest standards in the industry. Explore our range of connectors for all your project needs.