342-012-558-102

Heilind Number:EDA342-012-558-102
Manufacturer:EDAC
Manufacturer Number:342-012-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector not only adds a pop of color but also ensures easy identification. With an amperage rating of 3 A, it provides reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 12 positions, it accommodates various connection needs. The copper alloy contact material and .1-inch pitch guarantee efficient signal transmission. With a right-angle mount orientation and -40 to 105 °C operating temperature range, it offers versatility in installation and performance. Upgrade your connectors with this essential component for seamless board-to-board PCB connections.