342-012-558-103

Heilind Number:EDA342-012-558-103
Manufacturer:EDAC
Manufacturer Number:342-012-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-558-103

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 12 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable performance. With a low profile and right-angle mount orientation, it optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Elevate your electronic projects with this essential component.