342-012-558-107

Heilind Number:EDA342-012-558-107
Manufacturer:EDAC
Manufacturer Number:342-012-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only stands out visually but also offers exceptional functionality. With a current rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 12 positions, it allows for seamless board-to-board connections. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Its right angle mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component.