342-012-558-201

Heilind Number:EDA342-012-558-201
Manufacturer:EDAC
Manufacturer Number:342-012-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-558-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 12 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing ensure precise alignment. Perfect for right-angle mounting, it's ideal for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have in your electronic setup. Elevate your connectivity game with this essential component.