342-012-558-202

Heilind Number:EDA342-012-558-202
Manufacturer:EDAC
Manufacturer Number:342-012-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it offers a secure connection for up to 12 positions across two rows. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it guarantees precise alignment on your board. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, meeting the demands of modern electronics. Upgrade your connectivity solutions with this essential component.