342-012-558-204

Heilind Number:EDA342-012-558-204
Manufacturer:EDAC
Manufacturer Number:342-012-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-558-204

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, it adds a pop of visual interest to your circuit board. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance even in harsh operating conditions. The connector offers 12 positions spread across two rows, with a pitch of .1 inches and row spacing of .2 inches, facilitating secure connections. Its right-angle mount orientation enables efficient PCB assembly, while its 3A amperage rating guarantees optimal power transmission. Suitable for a wide range of applications, this connector is a versatile choice for any electronics project. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for high-performance devices. Upgrade your connectivity with this essential component, available in our diverse selection of board-to-board connectors.