342-012-558-207

Heilind Number:EDA342-012-558-207
Manufacturer:EDAC
Manufacturer Number:342-012-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-558-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a vibrant Green color and a compact form factor suitable for various applications. With a current rating of 3 A, it ensures efficient power transmission, while its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability. Featuring two rows of copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, it enables seamless interconnection between circuit boards. Offering 12 positions in total, it accommodates multiple connections with ease. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in extreme conditions. Explore the endless possibilities with this essential component in the realm of PCB connectivity.