342-012-558-208

Heilind Number:EDA342-012-558-208
Manufacturer:EDAC
Manufacturer Number:342-012-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-558-208

Detailed Description

Enhance connectivity within electronic systems with this high-quality Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant Green color, it offers a visually distinct component for easy identification. With a robust amperage rating of 3 A, it ensures reliable power transmission for optimal performance. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. This double-row connector, with a pitch of .1 in and row spacing of .2 in, provides 12 positions for versatile connectivity options. Its copper alloy contact material ensures efficient signal transmission. Mounted at a convenient Right Angle orientation, it facilitates easy installation onto circuit boards. Operating smoothly in a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Trust in this essential component for seamless board-to-board connections in your electronic projects.