342-012-559-101

Heilind Number:EDA342-012-559-101
Manufacturer:EDAC
Manufacturer Number:342-012-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-559-101

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality with a 3A amperage. Constructed from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and 12 positions, it provides ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation offers flexibility in installation, catering to various design requirements. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component, a must-have in the realm of PCB connectors.