342-012-559-102

Heilind Number:EDA342-012-559-102
Manufacturer:EDAC
Manufacturer Number:342-012-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-559-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 12 copper alloy contacts, ensuring seamless data transmission. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for a variety of applications, this connector is a must-have for your electronic projects.